Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part No2006-F-34Copy
Manufacturer Standard Lead Time6 weeks
Order Code2786743
Product Range2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.060 (CNY511.9578) |
| 5+ | CNY429.350 (CNY485.1655) |
| 10+ | CNY405.640 (CNY458.3732) |
| 20+ | CNY397.920 (CNY449.6496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.06 (CNY511.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part No2006-F-34Copy
Manufacturer Standard Lead Time6 weeks
Order Code2786743
Product Range2000 Series
Technical Datasheet
Solenoid OperationPull
Holding Force112ozf
Coil Voltage240VAC
Coil Power Continuous17.5W
Product Range2000 Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
240VAC
Product Range
2000 Series
Holding Force
112ozf
Coil Power Continuous
17.5W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510754
