Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 10+ | CNY2.220 (CNY2.5086) |
| 25+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.48 (CNY3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No100PX47MEFC8X11.5..Copy
Manufacturer Standard Lead Time4 weeks
Order Code3932216
Product RangePX Series
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Length-
Product Width-
Product Height11.5mm
Product RangePX Series
Ripple Current185mA
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Product Length
-
Product Height
11.5mm
Ripple Current
185mA
Qualification
-
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Product Width
-
Product Range
PX Series
Operating Temperature Min
-55°C
Alternatives for 100PX47MEFC8X11.5..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

