Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No292140000Copy
Manufacturer Standard Lead Time3 weeks
Order Code3217270
Product RangePilot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.070 (CNY1,013.6891) |
| 5+ | CNY879.130 (CNY993.4169) |
| 10+ | CNY861.190 (CNY973.1447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY897.07 (CNY1,013.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No292140000Copy
Manufacturer Standard Lead Time3 weeks
Order Code3217270
Product RangePilot Series
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric85.1mm
External Width - Metric160mm
External Depth - Metric226mm
IP RatingIP65
Body ColourYellow
NEMA RatingNEMA 12
External Height - Imperial3.35"
External Width - Imperial6.3"
External Depth - Imperial8.9"
Product RangePilot Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
85.1mm
External Depth - Metric
226mm
Body Colour
Yellow
External Height - Imperial
3.35"
External Depth - Imperial
8.9"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Nylon
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
6.3"
Product Range
Pilot Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
