Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 5+ | CNY119.740 (CNY135.3062) |
| 10+ | CNY115.720 (CNY130.7636) |
| 20+ | CNY115.040 (CNY129.9952) |
| 50+ | CNY114.350 (CNY129.2155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.43 (CNY138.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No27010201Copy
Order Code3217253
Product Range27 Series
Technical Datasheet
Enclosure TypeHandheld
External Height - Metric37.08mm
External Width - Metric80mm
External Depth - Metric125mm
IP RatingIP40
External Height - Imperial1.46"
External Depth - Imperial4.92"
Product Range27 Series
Technical Specifications
Enclosure Type
Handheld
External Width - Metric
80mm
IP Rating
IP40
External Depth - Imperial
4.92"
External Height - Metric
37.08mm
External Depth - Metric
125mm
External Height - Imperial
1.46"
Product Range
27 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091325

