Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.730 (CNY319.4849) |
| 5+ | CNY277.080 (CNY313.1004) |
| 10+ | CNY271.430 (CNY306.7159) |
| 20+ | CNY265.770 (CNY300.3201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.73 (CNY319.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1081306Copy
Order Code4744070
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric125mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
01.08 13 06 is an aluminium standard enclosure. This robust aluminium enclosure for mechanical engineering and automation technology. Aluminium enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Powder coating paint
- RAL 7001, silver grey colour
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
- External dimension is 80 x 125 x 57mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
57mm
External Depth - Metric
125mm
Body Colour
Grey
External Height - Imperial
2.24"
External Depth - Imperial
4.92"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
