Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.400 (CNY156.392) |
| 5+ | CNY137.410 (CNY155.2733) |
| 10+ | CNY136.410 (CNY154.1433) |
| 20+ | CNY134.850 (CNY152.3805) |
| 50+ | CNY133.000 (CNY150.290) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.40 (CNY156.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
DIN Rail
Length
343mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose xx.163609 Series Aluminium and Polyester Enclosures
Height
7.5mm
Rail Material
Galvanized Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
