10061007

DIN Mounting Rail, DIN Rail, Rose 01.101008 Aluminium Enclosure, 87.5 mm, 5 mm, 15 mm

Image is for illustrative purposes only. Please refer to product description.
ROSE 10061007 DIN Mounting Rail, DIN Rail, Rose 01.101008 Aluminium Enclosure, 87.5 mm, 5 mm, 15 mm
ManufacturerROSE
Manufacturer Part No10061007Copy
Order Code4412803
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY69.710 (CNY78.7723)
5+CNY65.840 (CNY74.3992)
10+CNY62.180 (CNY70.2634)
20+CNY60.740 (CNY68.6362)
50+CNY58.970 (CNY66.6361)
Price for:Each
Minimum: 1
Multiple: 1
CNY69.71 (CNY78.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Accessory Type

    DIN Rail

    Length

    87.5mm

    Width

    15mm

    Fixing Centres

    -

    SVHC

    No SVHC (16-Jan-2020)

    For Use With

    Rose 01.101008 Aluminium Enclosure

    Height

    5mm

    Rail Material

    Galvanized Steel

    Product Range

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Germany
    Country in which last significant manufacturing process was carried out
    Tariff No:73269098
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (16-Jan-2020)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.014