Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.100 (CNY72.433) |
| 5+ | CNY63.250 (CNY71.4725) |
| 10+ | CNY62.400 (CNY70.512) |
| 20+ | CNY61.540 (CNY69.5402) |
| 50+ | CNY58.980 (CNY66.6474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.10 (CNY72.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011205Copy
Order Code4413038
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 21.202500 Polyester Cabinet
External Depth - Metric2mm
External Width - Metric234mm
External Height - Metric173mm
External Depth - Imperial0.08"
External Width - Imperial9.21"
External Height - Imperial6.81"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
173mm
External Width - Imperial
9.21"
Product Range
-
Plate Material
-
For Use With
Rose 21.202500 Polyester Cabinet
External Width - Metric
234mm
External Depth - Imperial
0.08"
External Height - Imperial
6.81"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
