Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY854.460 (CNY965.5398) |
| 5+ | CNY810.480 (CNY915.8424) |
| 10+ | CNY763.590 (CNY862.8567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY854.46 (CNY965.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100112040Copy
Order Code4413037
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 21.406000 Polyglas/Polycase Polyester Enclosure
External Depth - Metric2.5mm
External Width - Metric545mm
External Height - Metric346mm
External Depth - Imperial0.1"
External Width - Imperial21.4"
External Height - Imperial13.6"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
346mm
External Width - Imperial
21.4"
Product Range
-
Plate Material
-
For Use With
Rose 21.406000 Polyglas/Polycase Polyester Enclosure
External Width - Metric
545mm
External Depth - Imperial
0.1"
External Height - Imperial
13.6"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
