Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.820 (CNY355.7466) |
| 5+ | CNY298.610 (CNY337.4293) |
| 10+ | CNY281.340 (CNY317.9142) |
| 20+ | CNY276.960 (CNY312.9648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.82 (CNY355.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011059
Order Code4413011
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 04.202807 Aluminium Aluform Series Enclosure
External Depth - Metric2mm
External Width - Metric243mm
External Height - Metric185mm
External Depth - Imperial0.08"
External Width - Imperial9.56"
External Height - Imperial7.28"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
185mm
External Width - Imperial
9.56"
Product Range
-
Plate Material
-
For Use With
Rose 04.202807 Aluminium Aluform Series Enclosure
External Width - Metric
243mm
External Depth - Imperial
0.08"
External Height - Imperial
7.28"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
