Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No10011057Copy
Manufacturer Standard Lead Time7 weeks
Order Code4413009
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.420 (CNY227.6046) |
| 5+ | CNY197.400 (CNY223.062) |
| 10+ | CNY193.370 (CNY218.5081) |
| 20+ | CNY189.340 (CNY213.9542) |
| 50+ | CNY185.310 (CNY209.4003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.42 (CNY227.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011057Copy
Manufacturer Standard Lead Time7 weeks
Order Code4413009
Plate TypeMounting
Plate Material-
Plate Colour-
External Depth - Metric2mm
External Width - Metric488mm
External Height - Metric258mm
External Depth - Imperial0.08"
External Width - Imperial19.2"
External Height - Imperial10.1"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
258mm
External Width - Imperial
19.2"
Product Range
-
Plate Material
-
For Use With
Rose 37503016 Industrial Stainless Steel Enclosure
External Width - Metric
488mm
External Depth - Imperial
0.08"
External Height - Imperial
10.1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98
