Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No10011045Copy
Manufacturer Standard Lead Time8 weeks
Order Code4413001
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.420 (CNY226.4746) |
| 5+ | CNY196.420 (CNY221.9546) |
| 10+ | CNY192.410 (CNY217.4233) |
| 20+ | CNY188.400 (CNY212.892) |
| 50+ | CNY184.390 (CNY208.3607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.42 (CNY226.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011045Copy
Manufacturer Standard Lead Time8 weeks
Order Code4413001
Plate TypeMounting
Plate Material-
Plate Colour-
For Use With0
External Depth - Metric2mm
External Width - Metric368mm
External Height - Metric308mm
External Depth - Imperial0.08"
External Width - Imperial14.4"
External Height - Imperial12.1"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
308mm
External Width - Imperial
14.4"
Product Range
-
Plate Material
-
For Use With
0
External Width - Metric
368mm
External Depth - Imperial
0.08"
External Height - Imperial
12.1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78
