Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No10011040Copy
Manufacturer Standard Lead Time8 weeks
Order Code4412997
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.560 (CNY167.8728) |
| 5+ | CNY141.380 (CNY159.7594) |
| 10+ | CNY136.850 (CNY154.6405) |
| 20+ | CNY134.060 (CNY151.4878) |
| 50+ | CNY131.380 (CNY148.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.56 (CNY167.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011040Copy
Manufacturer Standard Lead Time8 weeks
Order Code4412997
Plate TypeMounting
Plate Material-
Plate Colour-
External Depth - Metric2mm
External Width - Metric188mm
External Height - Metric158mm
External Depth - Imperial0.08"
External Width - Imperial7.4"
External Height - Imperial6.22"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
158mm
External Width - Imperial
7.4"
Product Range
-
Plate Material
-
For Use With
Rose 37.2020xx Series Industrial Stainless Steel Enclosures
External Width - Metric
188mm
External Depth - Imperial
0.08"
External Height - Imperial
6.22"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456
