Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.940 (CNY457.5822) |
| 5+ | CNY392.390 (CNY443.4007) |
| 10+ | CNY379.900 (CNY429.287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.94 (CNY457.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011018Copy
Order Code4412972
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.234011 Aluminium Standard Enclosure
External Depth - Metric2mm
External Width - Metric380mm
External Height - Metric213mm
External Depth - Imperial0.08"
External Width - Imperial14.9"
External Height - Imperial8.38"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
213mm
External Width - Imperial
14.9"
Product Range
-
Plate Material
-
For Use With
Rose 01.234011 Aluminium Standard Enclosure
External Width - Metric
380mm
External Depth - Imperial
0.08"
External Height - Imperial
8.38"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.254
