Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No10011016Copy
Manufacturer Standard Lead Time7 weeks
Order Code4412970
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.550 (CNY417.5915) |
| 5+ | CNY351.090 (CNY396.7317) |
| 10+ | CNY330.650 (CNY373.6345) |
| 20+ | CNY325.080 (CNY367.3404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.55 (CNY417.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011016Copy
Manufacturer Standard Lead Time7 weeks
Order Code4412970
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.232811 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric264mm
External Height - Metric214mm
External Depth - Imperial0.06"
External Width - Imperial10.3"
External Height - Imperial8.42"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
214mm
External Width - Imperial
10.3"
Product Range
-
Plate Material
-
For Use With
Rose 01.232811 Aluminium Standard Enclosure
External Width - Metric
264mm
External Depth - Imperial
0.06"
External Height - Imperial
8.42"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643
