Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.360 (CNY268.2168) |
| 5+ | CNY227.960 (CNY257.5948) |
| 10+ | CNY221.470 (CNY250.2611) |
| 20+ | CNY216.920 (CNY245.1196) |
| 50+ | CNY212.590 (CNY240.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.36 (CNY268.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011010Copy
Order Code4412963
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.161609 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric145mm
External Height - Metric143mm
External Depth - Imperial0.06"
External Width - Imperial5.7"
External Height - Imperial5.62"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
143mm
External Width - Imperial
5.7"
Product Range
-
Plate Material
-
For Use With
Rose 01.161609 Aluminium Standard Enclosure
External Width - Metric
145mm
External Depth - Imperial
0.06"
External Height - Imperial
5.62"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
