Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.060 (CNY224.9378) |
| 5+ | CNY195.080 (CNY220.4404) |
| 10+ | CNY191.180 (CNY216.0334) |
| 20+ | CNY187.280 (CNY211.6264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.06 (CNY224.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011007Copy
Order Code4412960
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.121208 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric109mm
External Height - Metric107mm
External Depth - Imperial0.06"
External Width - Imperial4.29"
External Height - Imperial4.21"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
107mm
External Width - Imperial
4.29"
Product Range
-
Plate Material
-
For Use With
Rose 01.121208 Aluminium Standard Enclosure
External Width - Metric
109mm
External Depth - Imperial
0.06"
External Height - Imperial
4.21"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
