Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.060 (CNY55.4378) |
| 5+ | CNY47.040 (CNY53.1552) |
| 10+ | CNY45.620 (CNY51.5506) |
| 20+ | CNY44.710 (CNY50.5223) |
| 50+ | CNY43.800 (CNY49.494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.06 (CNY55.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011001Copy
Order Code4412956
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.080806 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric64mm
External Height - Metric69mm
External Depth - Imperial0.06"
External Width - Imperial2.51"
External Height - Imperial2.71"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
69mm
External Width - Imperial
2.51"
Product Range
-
Plate Material
-
For Use With
Rose 01.080806 Aluminium Standard Enclosure
External Width - Metric
64mm
External Depth - Imperial
0.06"
External Height - Imperial
2.71"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
