Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 5+ | CNY16.640 (CNY18.8032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.15.3300Copy
Order Code4198314
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
5.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
