Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No14.01.3490Copy
Manufacturer Standard Lead Time53 weeks
Order Code4141887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY990.000 (CNY1,118.700) |
| 5+ | CNY970.080 (CNY1,096.1904) |
| 10+ | CNY950.140 (CNY1,073.6582) |
| 25+ | CNY930.950 (CNY1,051.9735) |
| 50+ | CNY911.530 (CNY1,030.0289) |
| 100+ | CNY892.110 (CNY1,008.0843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY990.00 (CNY1,118.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No14.01.3490Copy
Manufacturer Standard Lead Time53 weeks
Order Code4141887
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial98.4ft
Cable Length - Metric30m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
98.4ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
