Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.03.3136Copy
Order Code2777365
Also Known AsGTIN UPC EAN: 7611990150243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.690 (CNY331.8697) |
| 10+ | CNY281.010 (CNY317.5413) |
| 25+ | CNY270.790 (CNY305.9927) |
| 100+ | CNY259.590 (CNY293.3367) |
| 250+ | CNY250.440 (CNY282.9972) |
| 500+ | CNY244.000 (CNY275.720) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.69 (CNY331.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3136Copy
Order Code2777365
Also Known AsGTIN UPC EAN: 7611990150243
Connector Type ADisplayPort Plug
Connector Type BDVI Socket
Cable Length - Imperial5.7"
Cable Length - Metric145mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.7"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI Socket
Cable Length - Metric
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
