Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.260 (CNY96.3438) |
| 10+ | CNY77.600 (CNY87.688) |
| 25+ | CNY72.530 (CNY81.9589) |
| 100+ | CNY68.250 (CNY77.1225) |
| 250+ | CNY66.190 (CNY74.7947) |
| 500+ | CNY63.290 (CNY71.5177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.26 (CNY96.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9062Copy
Order Code3287204
Connector to ConnectorReversible Type A Plug to 90° Type C Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack, Gold
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Reversible Type A Plug to 90° Type C Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black, Gold
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
