Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.9061Copy
Manufacturer Standard Lead Time8 weeks
Order Code3287203
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.410 (CNY75.0433) |
| 10+ | CNY60.750 (CNY68.6475) |
| 100+ | CNY55.350 (CNY62.5455) |
| 250+ | CNY52.760 (CNY59.6188) |
| 500+ | CNY51.030 (CNY57.6639) |
| 1000+ | CNY48.600 (CNY54.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.41 (CNY75.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9061Copy
Manufacturer Standard Lead Time8 weeks
Order Code3287203
Connector to ConnectorReversible Type A Plug to 90° Type C Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourBlack, Gold
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Reversible Type A Plug to 90° Type C Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black, Gold
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
