Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.8871Copy
Order Code1776148
Also Known AsGTIN UPC EAN: 7611990188307
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.530 (CNY167.8389) |
| 10+ | CNY147.300 (CNY166.449) |
| 25+ | CNY146.070 (CNY165.0591) |
| 100+ | CNY144.830 (CNY163.6579) |
| 250+ | CNY141.940 (CNY160.3922) |
| 500+ | CNY139.040 (CNY157.1152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.53 (CNY167.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8871Copy
Order Code1776148
Also Known AsGTIN UPC EAN: 7611990188307
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11.02.8871 is a 3m black USB3.0 Cable Assembly with an USB type-A male 9-pin plug on one end and an USB type-B male 9-pin plug on other end. The cable comes with the 45P black PVC molded hood on both the ends and a PVC jacket. The plugs come with a nickel-plated shell.
- 30Ω Maximum contact resistance
- 10MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 11.02.8871
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
