Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB-S22530TB48Copy
Manufacturer Standard Lead Time20 weeks
Order Code3551863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,314.580 (CNY1,485.4754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,314.58 (CNY1,485.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-S22530TB48Copy
Manufacturer Standard Lead Time20 weeks
Order Code3551863
Silicon ManufacturerLAPIS Semiconductor
Silicon Core NumberML22530
Kit Application TypeAudio
Application Sub TypeSpeech Synthesis LSI
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ML22530
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ML22530 4-channel mixing speech synthesis LSI reference board
- Used by connecting to SDCB3
- Voice data can be written to serial flash memory by connecting flash writer to RB-S22530TB48
Contents
Reference board with TQFP48 socket and external flash memory, User's manual.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
LAPIS Semiconductor
Kit Application Type
Audio
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ML22530
Application Sub Type
Speech Synthesis LSI
Core Sub-Architecture
-
Kit Contents
Reference Design Board ML22530
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
