Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.710 (CNY375.9623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.71 (CNY375.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70522GUL-EVK-101Copy
Order Code2857998
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD70522GUL
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BD70522GUL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD70522GUL ultra-low buck converter evaluation board evaluates BD70522GUL synchronous buck DC/DC converter. BD70522GUL converter is a power supply solution designed for battery powered devices. 180nA quiescent current and ULP (Ultra-low Power) mode enable excellent light load efficiency at 10μA load, extending battery life, while output currents up to 500mA are supported. Users can select from among 9 pre-set output voltages via the VSEL pin. And when the input voltage gets close to the output voltage, the IC enters 100% ON mode that stops switching operation.
- Nano Energy switching regulator
- 9 selectable output voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V)
- Power good output
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD70522GUL
Automotive Qualification Standard
-
Silicon Core Number
BD70522GUL
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
