Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoEVB_RT8279GSPCopy
Manufacturer Standard Lead Time46 weeks
Order Code3104260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.380 (CNY407.2294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.38 (CNY407.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT8279GSPCopy
Manufacturer Standard Lead Time46 weeks
Order Code3104260
Silicon Core NumberRT8279GSP
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board RT8279GSP
Product Range-
Automotive Qualification Standard-
Product Overview
RT8279 step-down converter evaluation board. The RT8279 is a current mode operation step-down regulator with an internal power MOSFET. It achieves 5A of continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. For protection, the RT8279 provides cycle-by-cycle current limiting and thermal shutdown protection.
- High efficiency up to 90%
- Fixed 500kHz frequency
- Wide 5.5V to 36V operating input range
- Adjustable output voltage range from 1.222V to 26V
Technical Specifications
Silicon Core Number
RT8279GSP
Application Sub Type
Buck Converter
Product Range
-
Kit Application Type
Power Management
Kit Contents
Eval Board RT8279GSP
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
