Print Page
Image is for illustrative purposes only. Please refer to product description.

3,501 In Stock
Need more?
3,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 10+ | CNY45.820 (CNY51.7766) |
| 25+ | CNY45.340 (CNY51.2342) |
| 100+ | CNY45.330 (CNY51.2229) |
| 250+ | CNY45.320 (CNY51.2116) |
| 500+ | CNY45.310 (CNY51.2003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-UFLM-SMAMCopy
Order Code3498465
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeU.FL
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeRF Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Gold plated body and contacts
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
U.FL
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
