Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.490 (CNY113.5537) |
| 10+ | CNY74.620 (CNY84.3206) |
| 25+ | CNY74.590 (CNY84.2867) |
| 100+ | CNY74.150 (CNY83.7895) |
| 250+ | CNY73.710 (CNY83.2923) |
| 500+ | CNY73.260 (CNY82.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.49 (CNY113.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAF-MMCXMCopy
Order Code3389755
Convert From Coax TypeMMCX
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMCX Plug to SMA socket adaptor
- Gold plated
- 50Ω
Technical Specifications
Convert From Coax Type
MMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
