Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAF-MCXFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3389749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.420 (CNY86.420) |
| 10+ | CNY69.940 (CNY69.940) |
| 25+ | CNY68.330 (CNY68.330) |
| 100+ | CNY66.720 (CNY66.720) |
| 250+ | CNY65.110 (CNY65.110) |
| 500+ | CNY63.430 (CNY63.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.42 (CNY86.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAF-MCXFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3389749
Convert From Coax TypeMCX
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCX Socket to SMA Socket adaptor
- Gold plated
- 50Ω
Technical Specifications
Convert From Coax Type
MCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
