
3,600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.280 | CNY45.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.280 (CNY51.1664) |
| 10+ | CNY33.870 (CNY38.2731) |
| 25+ | CNY30.770 (CNY34.7701) |
| 50+ | CNY29.430 (CNY33.2559) |
| 100+ | CNY28.090 (CNY31.7417) |
| 250+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY24.810 (CNY28.0353) |
| 1000+ | CNY23.850 (CNY26.9505) |
Product Information
Product Overview
ZSSC3240CI3W is a sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The ZSSC3240 is suitable for bridge and half-bridge sensors, as well as external voltage source element and single-element sensors (e.g., Pt100 and external temperature sensor diodes) powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 26-bit math core running a correction algorithm with calibration coefficients stored in a non-volatile, reprogrammable memory. The programmable, integrated sensor front-end allows optimally applying various sensors for a broad range of applications. The ZSSC3240 provides measurement value readouts and programming capabilities via an I2C, SPI, or one-wire interface (OWI).
- Digital communication and calibration interfaces
- Accommodates nearly all resistive bridge sensor types (signal spans from 1mV/V up to 500mV/V)
- On-chip temperature sensor
- External temperature sensing supported, e.g. sensor-bridge as temperature detector, external diode
- Support for Pt100
- On-chip voltage regulators for sensor supply, and IC operation
- Support for extra regulation by external transistor, for example JFET
- Programmable 24-bit sensor-signal-conditioning math core
- Reprogrammable, non-volatile memory (NVM)
Technical Specifications
Resistive Sensor Signal Conditioner
5.5V
24Pins
125°C
-
No SVHC (25-Jun-2025)
QFN-EP
2.7V
QFN-EP
-40°C
-
MSL 1 - Unlimited
10MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
