Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSSC3230KITCopy
Manufacturer Standard Lead Time48 weeks
Order Code3261672
Your Part Number
9 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,424.690 (CNY1,609.8997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,424.69 (CNY1,609.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3230KITCopy
Manufacturer Standard Lead Time48 weeks
Order Code3261672
Technical Datasheet
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberZSSC3230
Kit Application TypeSignal Conditioning
Application Sub TypeSensor Signal Conditioning
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Signal Conditioning
Kit Contents
ZSSC3230EVB SSC Evaluation Board, 5x ZSSC3230 (24-PQFN), USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ZSSC3230
Application Sub Type
Sensor Signal Conditioning
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
