Print Page
Image is for illustrative purposes only. Please refer to product description.

379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 10+ | CNY37.850 (CNY42.7705) |
| 25+ | CNY31.360 (CNY35.4368) |
| 50+ | CNY28.130 (CNY31.7869) |
| 100+ | CNY25.960 (CNY29.3348) |
| 250+ | CNY24.230 (CNY27.3799) |
| 500+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.26 (CNY48.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3170EA2TCopy
Order Code2818903
Technical Datasheet
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min7V
Supply Voltage Max18V
IC Case / PackageSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
18V
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
SSOP
Supply Voltage Min
7V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
