Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSC31150GAG1-TCopy
Manufacturer Standard Lead Time45 weeks
Order Code2818900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
| 10+ | CNY46.450 (CNY52.4885) |
| 25+ | CNY43.270 (CNY48.8951) |
| 50+ | CNY40.090 (CNY45.3017) |
| 100+ | CNY36.910 (CNY41.7083) |
| 250+ | CNY33.730 (CNY38.1149) |
| 500+ | CNY30.550 (CNY34.5215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.26 (CNY65.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31150GAG1-TCopy
Manufacturer Standard Lead Time45 weeks
Order Code2818900
Technical Datasheet
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth5kHz
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
SSOP
Supply Voltage Min
4.5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Bandwidth
5kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
