Print Page
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.810 | CNY64.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.810 (CNY73.2353) |
| 5+ | CNY64.790 (CNY73.2127) |
| 10+ | CNY64.750 (CNY73.1675) |
| 50+ | CNY63.460 (CNY71.7098) |
| 100+ | CNY62.160 (CNY70.2408) |
| 250+ | CNY60.870 (CNY68.7831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXPP736312.500000ICopy
Order Code
Re-Reel3104276RL
Cut Tape3104276
Product RangeXP
Technical Datasheet
Frequency Nom312.5MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXP
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
312.5MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
XP
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

