Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP65H150G4PSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4371976
Product RangeSuperGaN Series
Your Part Number
633 In Stock
Need more?
17 Delivery in 3-4 Business Days(SG stock)
616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY22.320 (CNY25.2216) |
| 100+ | CNY22.090 (CNY24.9617) |
| 500+ | CNY21.860 (CNY24.7018) |
| 1000+ | CNY21.670 (CNY24.4871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.81 (CNY47.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H150G4PSCopy
Manufacturer Standard Lead Time33 weeks
Order Code4371976
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id16A
Drain Source On State Resistance0.18ohm
Typical Gate Charge8nC
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
16A
Typical Gate Charge
8nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
