Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP65H070G4LSG-TRCopy
Order Code
Re-Reel4371969RL
Cut Tape4371969
Product RangeSuperGaN Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.530 | CNY60.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.530 (CNY68.3989) |
| 5+ | CNY50.870 (CNY57.4831) |
| 10+ | CNY41.200 (CNY46.556) |
| 50+ | CNY40.480 (CNY45.7424) |
| 100+ | CNY39.750 (CNY44.9175) |
| 250+ | CNY39.020 (CNY44.0926) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H070G4LSG-TRCopy
Order Code
Re-Reel4371969RL
Cut Tape4371969
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id29A
Drain Source On State Resistance0.085ohm
Typical Gate Charge8.4nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.085ohm
Transistor Case Style
PQFN
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
29A
Typical Gate Charge
8.4nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42
