Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP65H050G4QS-TRCopy
Order Code
Re-Reel4371966RL
Cut Tape4371966
Product RangeSuperGaN Series
Your Part Number
1,646 In Stock
Need more?
1,646 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.360 | CNY76.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.360 (CNY86.2868) |
| 5+ | CNY64.360 (CNY72.7268) |
| 10+ | CNY52.360 (CNY59.1668) |
| 50+ | CNY49.710 (CNY56.1723) |
| 100+ | CNY47.050 (CNY53.1665) |
| 250+ | CNY44.390 (CNY50.1607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H050G4QS-TRCopy
Order Code
Re-Reel4371966RL
Cut Tape4371966
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id34A
Drain Source On State Resistance0.06ohm
Typical Gate Charge16nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
34A
Typical Gate Charge
16nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
