Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSSCMASSCALIBDV2P1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3381332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,033.400 (CNY2,297.742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,033.40 (CNY2,297.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSSCMASSCALIBDV2P1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3381332
Technical Datasheet
Application Sub TypeSensor Signal Conditioner
Kit ContentsSSC Mass Calibration Board V2.1, Software
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SSC mass calibration board
- Multiple sensor module (DUT) access with support for different digital interfaces of IDT SSC ICs
- Interface to user’s computer via a USB port via SSC CB
- Each MCB interfaces up to 24 DUTs
- Up to 8 MCBs can be connected in series to a single SSC CB, allowing mass calibration of 192 DUTs
- Separate power supplies for the MCB, the DUTs and the I²C bus is possible
- DUT analogue output signal measurement
- PC-controlled “plug & play” mass calibration and configuration via USB interface
Contents
SSC mass calibration board V2.1, Software.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Sensor Signal Conditioner
SVHC
No SVHC (25-Jun-2025)
Kit Contents
SSC Mass Calibration Board V2.1, Software
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
