Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG4DVKADVCopy
Manufacturer Standard Lead Time16 weeks
Order Code3106133
Your Part Number
5 In Stock
3 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.880 (CNY995.3944) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY880.88 (CNY995.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKADVCopy
Manufacturer Standard Lead Time16 weeks
Order Code3106133
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core Number-
Kit Application TypeMixed Signal
Application Sub TypeEmulation & Testing, Programming
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- GreenPAK advanced development board
- USB interface
- MacOS, Windows and Linux compatible
- Programming and emulation
- Gated expansion header for connection to external test equipment
- Integrated signal and logic generators
- LEDs for visual indication
Contents
Advanced development board, USB cable, Quick start guide.
Notes
Socket adapters should be ordered separately.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Mixed Signal
Kit Contents
GreenPAK Advanced Development Board, USB Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Emulation & Testing, Programming
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521
