
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY3.900 (CNY4.407) |
Product Information
Product Overview
SLG46722V is a GreenPAK™ programmable mixed-signal matrix in STQFN-20 package. SLG46722 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46722. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Fifteen combinatorial look up tables
- Two combination function macro cell
- Eight counter / delay generators
- Six D flip-flop / latches
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, RC oscillator
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Mixed Signal Array
17LUTs
STQFN-20 (2mm x 3mm)
-
No SVHC (25-Jun-2025)
18GPIOs
1.8V to 5V
SLG46722V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
