Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,392.760 (CNY1,573.8188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,392.76 (CNY1,573.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EUG011D07000BJCopy
Order Code4105478
Silicon ManufacturerRenesas
Silicon Core NumberRAA230152
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit RAA230152
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EUG011D07000BJ is a RTK-251-BuckBoostConverter2 DC-DC module evaluation kit for universal USB power delivery AC adaptor. It includes overtemperature protection (USB-type-C™ receptacles) and overcurrent protection (VBUS current).
- USB power delivery and USB-type-CT™, two USB-type-C™ ports
- Power role-source only, power source voltage is 5, 9, 15, 20V and up to 3 additional voltages
- Supports programmable power supply (PPS) function up to 20VProg supported
- System power indicator (1 LED)
- USB-Type-C™ port power supply status indicator (1 LED/port)
- GPIO debug indicator (1 LED/port)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Kit RAA230152
Automotive Qualification Standard
-
Silicon Core Number
RAA230152
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
