Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EMXH30S00020BJCopy
Manufacturer Standard Lead Time49 weeks
Order Code4904416
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,630.550 (CNY5,232.5215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,630.55 (CNY5,232.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXH30S00020BJCopy
Manufacturer Standard Lead Time49 weeks
Order Code4904416
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-ArchitectureRXv2
Silicon Core NumberR5F514T5AMFM
Kit ContentsEval Brd R5F514T5AMFM, Inverter Brd, Comm Board, Brushless DC Motor, Comm/USB Cable, Screw, Standoff
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
RXv2
Kit Contents
Eval Brd R5F514T5AMFM, Inverter Brd, Comm Board, Brushless DC Motor, Comm/USB Cable, Screw, Standoff
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F514T5AMFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
