Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAJ306101GNP#AANCopy
Manufacturer Standard Lead Time29 weeks
Order Code4293729
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.120 (CNY55.5056) |
| 10+ | CNY37.840 (CNY42.7592) |
| 25+ | CNY34.950 (CNY39.4935) |
| 50+ | CNY33.390 (CNY37.7307) |
| 100+ | CNY31.830 (CNY35.9679) |
| 250+ | CNY31.580 (CNY35.6854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.12 (CNY55.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAJ306101GNP#AANCopy
Manufacturer Standard Lead Time29 weeks
Order Code4293729
IC TypeMotor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.28A
Output Voltage-
No. of Pins56Pins
Supply Voltage Min6V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
3Outputs
Output Voltage
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
1.28A
No. of Pins
56Pins
Supply Voltage Max
65V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
