Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY11.000 (CNY12.430) |
| 50+ | CNY10.010 (CNY11.3113) |
| 100+ | CNY9.470 (CNY10.7011) |
| 250+ | CNY8.960 (CNY10.1248) |
| 500+ | CNY8.570 (CNY9.6841) |
| 1000+ | CNY8.270 (CNY9.3451) |
| 2500+ | CNY7.760 (CNY8.7688) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA788000GSP#HA0Copy
Order Code4926256
Technical Datasheet
Current Sense Amplifier TypeGeneral Purpose
Gain Bandwidth Product480kHz
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Min2.7V
Supply Voltage Max3.6V
CMRR101dB
Gain120dB
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
General Purpose
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
101dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
480kHz
No. of Pins
16Pins
Operating Temperature Max
105°C
Supply Voltage Max
3.6V
Gain
120dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
