Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2900024H12HPD#GB0Copy
Manufacturer Standard Lead Time32 weeks
Order Code4926637
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY15.420 (CNY17.4246) |
| 25+ | CNY14.390 (CNY16.2607) |
| 50+ | CNY13.590 (CNY15.3567) |
| 100+ | CNY12.770 (CNY14.4301) |
| 500+ | CNY11.450 (CNY12.9385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
-
IPM Case Style
TO-252-3
Product Range
-
Voltage Rating (Vces / Vdss)
42V
Isolation Voltage
-
IPM Series
RAA290002
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
