Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2900014H12HPD#GB0Copy
Manufacturer Standard Lead Time32 weeks
Order Code4926636
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY13.160 (CNY14.8708) |
| 25+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.600 (CNY13.108) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.770 (CNY11.0401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
-
IPM Case Style
TO-252-3
Product Range
-
Voltage Rating (Vces / Vdss)
42V
Isolation Voltage
-
IPM Series
RAA290001
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
