Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQS3VH253PAG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263029RL
Cut Tape3263029
Your Part Number
7,483 In Stock
Need more?
7,483 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.950 (CNY11.2435) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY7.930 (CNY8.9609) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH253PAG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263029RL
Cut Tape3263029
Technical Datasheet
No. of Channels2Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
9ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
