Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQS3861PAG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263020RL
Cut Tape3263020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.930 (CNY5.5709) |
| 250+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2500+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3861PAG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263020RL
Cut Tape3263020
Technical Datasheet
No. of Channels10Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
10Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.25V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
IC Case / Package
TSSOP
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
