Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQS3257QG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263042RL
Cut Tape3263042
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.740 (CNY4.2262) |
| 5000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3257QG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263042RL
Cut Tape3263042
Technical Datasheet
Logic Family / Base NumberQS3257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
QS3257
No. of Channels
4Channels
Supply Voltage Min
4.75V
Logic Case Style
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
5.25V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
